Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL IV 250 :: Electrical insect killer with blue lamp

Item-No.: OL IV 250
€11,40
Category of goods: 1 = discountable

OL IV 250

  • Product Description
  • Technical information
  • General
    • Type
    • Insect killer
    • Technology
    • Electrical
    • Colour
    • Black
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

This electronic insect killer clears the area of unpleasant, annoying flying insects such as mosquitoes, flies and midges when they touch the powered electrode.
It works without chemicals and produces no odours and vapours, so neither humans nor animals are exposed to any hazard.

• Environmentally friendly
• Simply connect to the mains power supply unit
• With hanging ring
• Scope: approx. 30 m2
• Power consumption: max. 27 W
• Grid voltage: 650 - 700 V DC
• Including light
• (Blue lamp 230 V AC, 50 Hz, 25 W, E14)
• Dimensions: height 20.6 cm,
• Diameter: 10 cm
• Cable length: 1.5 m
• Colour: black



Manufacturer : OLYMPIA
Factory number : IV 250
Package weight : 0.554 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insect killer
    • Technology
    • Electrical
    • Colour
    • Black
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual