Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL IV 14 :: Sound-wave insect repellent

Item-No.: OL IV 14
€3,80
Category of goods: 1 = discountable

OL IV 14

  • Product Description
  • Technical information
  • General
    • Type
    • Insect repellent
    • Technology
    • Sound waves
    • Colour
    • Black
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing

IV 14 repels annoying insects using sound waves.

• Environmentally friendly
• No vapours and odours
• Simply plug the device into a wall socket (220 - 230 V AC, 50 Hz)
• Energy-saving
• With LED display
• Scope: approx. 20 m2
• Frequency: 7.8 kHz
• Power consumption: max. 0.5 W
• Colour: black



Manufacturer : OLYMPIA
Factory number : IV14
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Insect repellent
    • Technology
    • Sound waves
    • Colour
    • Black
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
Datasheet/manual