Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MARGO CAR :: MarGo Car marten repeller for vehicles

Item-No.: MARGO CAR
€64,50
Category of goods: 1 = discountable

MARGO CAR

  • Product Description
  • Technical information
  • General
    • Type
    • Marten repeller
    • Design
    • For motor vehicle
    • Assembly
    • Incl. assembly materials
    • Colour
    • Black
  • Measures
    • Length
    • 72 mm
    • Width
    • 62 mm
    • Height
    • 30 mm

Martens love engine compartments — regardless of car type and make! The intelligent animals have a weakness for spark plug wires, hoses and sleeves. They destroy insulation material with their sharp teeth and sometimes cause engine damage as a result of chewing coolant hoses. Damage to brakes and steering also poses an increased risk of accident!

Marten bites cause losses of between 50 and 70 million euro in Germany alone every year. The ADAC Motorwelt (5/2000) magazine estimates the average loss at around EUR 175 in each case. When settling claims, it must be noted that not every insurer covers damage resulting from a marten attack.

The easy-to-install MarGo® marten repeller deters martens by means of ultrasonic sound with a constantly changing frequency (20 - 30 kHz). The tones of the sound pressure—at least over 100 dB loud—are neither audible nor harmful to the human ear. The MarGo® thus protects your engine compartment and your wallet!

Features:

• Small and compact
• Weather-resistant and maintenance-free
• Sound transducer with plastic membrane
• Highly effective
• Large sound outlet
• Easy to install
• Device protected against reverse polarity
• "Flying" fuse
• Low power consumption

Technical data:

Operating voltage: 10.5 to 14.5 V
Peak current in the event of resonance: 65 mA
Volume: >100 dB
Frequency range: 20 - 30 kHz
Quiescent current: approx. 0.6 mA
Energy consumption: approx. 3.8 Ah/week
Dimensions (excluding flange)
L/W/H: 72/62/30 mm
Cable length: approx. 1.9 m
Cable fuse: FKS 1 A automotive fuse
Protection class: 54/temp. range: -20° to +60°
Deep discharge protection (shutdown if the battery voltage is low)
Constantly changing frequencies
Inaudible to the human ear
The latest low-current SMD technology
Made in Germany
Approved for use in motor vehicles
Supplied with mounting material
2-year manufacturer's warranty



Package weight : 0.197 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marten repeller
    • Design
    • For motor vehicle
    • Assembly
    • Incl. assembly materials
    • Colour
    • Black
  • Measures
    • Length
    • 72 mm
    • Width
    • 62 mm
    • Height
    • 30 mm