Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 180 :: Marten repeller, waterproof, IP 65*

Item-No.: M 180
€23,40
Category of goods: 1 = discountable

M 180

  • Product Description
  • Technical information
  • General
    • Type
    • Marten repeller
    • Technology
    • Waterproof
    • Design
    • For motor vehicle
    • Colour
    • Black
  • Measures
    • Width
    • 58 mm
    • Height
    • 38 mm
    • Depth
    • 31 mm

... for use in cars, houses and attics. Generates enormously loud pulsating ultrasonic sounds. Can be mounted to the car's entry holes
* IP 65: no ingress of dust in the event of a partial vacuum of 20 mbar in the enclosure. Protected against water spray from any direction against the housing (equivalent to 12.5 ltr/minute ... garden hose), (test period: 5 minutes).

Technical data
Operating voltage 11 - 15 V/DC
Power consumption: < 2 mA
Ultrasonic frequency approx. 23 kHz pulsing
Dispersion angle approx. 160°
Sound-pressure levels approx. 105 dB (± 20%)
Dimensions approx. 58 x 38 x 31 mm (without mounting brackets)



Manufacturer : KEMO
Factory number : M180
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marten repeller
    • Technology
    • Waterproof
    • Design
    • For motor vehicle
    • Colour
    • Black
  • Measures
    • Width
    • 58 mm
    • Height
    • 38 mm
    • Depth
    • 31 mm