Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 100N :: Car ultrasonic marten repeller

Item-No.: M 100N
€13,70
Category of goods: 1 = discountable

M 100N

  • Product Description
  • Technical information
  • General
    • Type
    • Marten repeller
    • Design
    • For motor vehicle
    • Colour
    • Black
  • Measures
    • Width
    • 72 mm
    • Height
    • 50 mm
    • Depth
    • 28 mm

... for use in cars, houses and attics. Generates enormously loud pulsating ultrasonic sounds.

... generates aggressive ultrasonic sound not audible for the human ear, but perceived as exceptionally annoying by martens and is thus avoided. Fitted in the car's engine compartment.
Ultrasonic marten repeller for use in cars, houses and attics. Generates exceptionally loud, pulsating ultrasonic sounds using a special dome tweeter.

Technical data
Operating voltage 11 - 15 V/DC
Power consumption: < 2 mA
Frequency approx. 23 kHz
Dispersion angle approx. 140°
Transmission power max. approx. 100 dB (± 20%)
Dimensions approx. 72 x 50 x 28 mm (without mounting brackets)



Manufacturer : KEMO
Factory number : M100N
Package weight : 0.136 kg
RoHS : conform
Technical information
  • General
    • Type
    • Marten repeller
    • Design
    • For motor vehicle
    • Colour
    • Black
  • Measures
    • Width
    • 72 mm
    • Height
    • 50 mm
    • Depth
    • 28 mm