Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 069N :: Underground mole and vole repeller

Item-No.: M 069N
€19,90
Category of goods: 1 = discountable

M 069N

  • Product Description
  • Technical information
  • General
    • Type
    • Mole and vole deterrer
    • Design
    • Underground
    • Colour
    • Black
  • Measures
    • Width
    • 72 mm
    • Height
    • 50 mm
    • Depth
    • 35 mm

In quick intervals, this waterproof module generates aggressive seismic vibrations that spread in the ground well and are avoided to a greater extent by voles, moles and similar rodents. The module is buried close to animal burrows and supplied with an operating voltage of 9 V/DC. A module is sufficient for maximum 1,000 m² of garden.

Technical data:
Operating voltage 9 V/DC
Power consumption max. 100 mA
Range max. 1000 m²
Dimensions approx. 72 x 50 x 35 mm



Manufacturer : KEMO
Factory number : M069N
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mole and vole deterrer
    • Design
    • Underground
    • Colour
    • Black
  • Measures
    • Width
    • 72 mm
    • Height
    • 50 mm
    • Depth
    • 35 mm