Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M 062 :: Mini fence high voltage generator

Item-No.: M 062
€17,10
Category of goods: 1 = discountable

M 062

  • Product Description
  • Technical information
  • General
    • Type
    • High-voltage generator
    • Design
    • For fencing
    • Colour
    • Black
  • Measures
    • Width
    • 72 mm
    • Height
    • 50 mm
    • Depth
    • 42 mm

Generated from a battery voltage of 9 - 12 V/DC, a pulsating weak high voltage of approx. 1000 volts.

For small-animal electric fences, as burglar protection, etc.

The small animal must touch the 2 bare, connected high-voltage wires with its paws or tongue, snout etc. to be given and electric shock.

Technical data:

Operating voltage 9 - 12 V/DC
Energy consumption: approx. 40 mA
Output voltage: pulsing up to 1000 V / 0.5 joules
Pulse frequency: approx. 1 Hz (1 pulse per second)
High voltage indicator LED
High voltage cable length: max. 100 m (lay 2-wires, cable not included)
Dimensions approx. 72 x 50 x 42 mm (without mounting brackets)



Manufacturer : KEMO
Factory number : M062
Package weight : 0.353 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-voltage generator
    • Design
    • For fencing
    • Colour
    • Black
  • Measures
    • Width
    • 72 mm
    • Height
    • 50 mm
    • Depth
    • 42 mm