Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KH 280105 B :: Ultrasonic dog and mosquito deterrent

Item-No.: KH 280105 B
€21,80
Category of goods: 1 = discountable

KH 280105 B

  • Product Description
  • Technical information
  • General
    • Type
    • Dog and mosquito deterrent
    • Technology
    • Ultrasonic
    • Design
    • Mobile
    • Colour
    • Black
  • Measures
    • Length
    • 135 mm
    • Width
    • 40 mm
    • Height
    • 30 mm
Protect yourself against aggressive dogs and annoying mosquitoes with this effective ultrasonic device, including LED and flashing light!

Features:
- 3-in-1 function
- For deterring dogs
- For deterring mosquitoes
- Including a powerful LED to use as a torch or a flashing light
- Can be used to train dogs
- Light and portable

This 3-in-1 device provides you with reliable protection against:

1.) Aggressive dogs
2.) Annoying mosquitoes
3.) Darkness

This multifunctional ultrasonic device combines three functions. Protect yourself against aggressive dogs, without injuring them. The device emits a very high-pitched ultrasonic sound inaudible to humans at the touch of a button. Combined with a very bright flashing light, this effectively scares off the dog. These features also make this device an ideal aid for dog training and breeding. In addition, you can use the device to chase off male dogs if you have a female dog in heat. The ultrasonic device is also equipped with another sound for deterring mosquitoes, so you can enjoy the great outdoors without being bothered by the annoying bloodsuckers. You can use this function on holiday or at home.

This product also boasts a powerful LED light, so you can also use it as a torch for your evening walk or perhaps as a light to help you find the keyhole.

Operating the ultrasonic device is easy. You have three buttons with corresponding illustrations:

The "dog" button for the dog-deterring sound. If you press and hold this button, the indicator light above the buttons flashes red and the flashing light is activated. The sound is emitted from the device only whilst the button is pressed. This sound is so high pitched that humans cannot hear it.

The "mosquito" button for the mosquito-deterring sound. If you press this button once, the indicator light turns green. The sound only turns off when the button is pressed again. This sound can be heard by humans but it is only very quiet. The sound is not generally considered annoying so the device can be used in the bedroom on the bedside table without disturbing or waking anyone.

The "light bulb" button is for operating the light. Press the light bulb button once to switch on the LED, press it twice for a flashing light. If you press the button a third time, the light turns off.



not included: 9 V block battery

Dimensions....................................: 135 x 40 x 30 mm
Weight...............................: 0.110 kg



Manufacturer : KH SECURITY
Factory number : 280105
Package weight : 0.089 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dog and mosquito deterrent
    • Technology
    • Ultrasonic
    • Design
    • Mobile
    • Colour
    • Black
  • Measures
    • Length
    • 135 mm
    • Width
    • 40 mm
    • Height
    • 30 mm
Datasheet/manual