Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FG 028 :: Pasture Fence Device approx. 8000 V

Item-No.: FG 028
Colour:

€98,00
Category of goods: 1 = discountable

FG 028

  • Product Description
  • Technical information
  • General
    • Type
    • High-voltage generator
    • Design
    • For fencing
    • Colour
    • Yellow
Pulse approx. 310 mJ, 12 V operating voltage (battery)

For pastures with larger animals (e.g. horses) with fence lengths up to approx. 5 km (without vegetation). All connections are inside and thus well protected (the cables are led into the interior of the casing through channels). Built-in total discharge protection for the 12 V battery. Very low current consumption (Ø approx. 45 mA). Connection cable for a car battery (battery is not included in the delivery) with a cable length of approx. 1.8 m with 2 terminal alligators is included. Connection cable with terminal for the pasture fence is included as well.

Technical Data
Operating voltage 12 V/DC (car battery or plug power supply)
Current consumption Ø approx. 45 mA | Battery total discharge protection: automatic disconnection at <8.4 V battery voltage
Power indicator flashing LED
Output voltage max. approx. 8000 V / approx. 310 mJ
High-voltage pulse sequence approx. 2 sec.
Dimensions approx. 207 x 158 x 93 mm



Manufacturer : KEMO
Factory number : FG028
Package weight : 1.38 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-voltage generator
    • Design
    • For fencing
    • Colour
    • Yellow