Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FG 025 :: Electric fence system - high-voltage generator

Item-No.: FG 025
€42,80
Category of goods: 1 = discountable

FG 025

  • Product Description
  • Technical information
  • General
    • Type
    • High-voltage generator
    • Design
    • For fencing
    • Colour
    • Yellow
  • Measures
    • Width
    • 122 mm
    • Height
    • 72 mm
    • Depth
    • 66 mm

Electric fence system - high-voltage device for electric fence

Electric fence system to keep out small animals (martens, dogs, etc.). For fence lengths up to approx. 1 km (without vegetation).
High-voltage pulses: max. 2400 V at >1.2 sec. interval
Extremely low power consumption Ø 0.008 A
Operation requires a 12 V/DC power supply unit, power min. 100 mA or a 12 V car battery > 12 Ah (neither included).
In both cases the power cable requires a DC plug 5.5 x 2.1 mm.

Technical data
Operating voltage 12 V/DC battery or power supply unit (not included)
Power input DC plug outlet 2.1 mm (5.5 x 2.1 mm)
Power consumption approx. Ø 0.008 A (short impulses of 100 mA)
Interval >1.2 sec. (acc. to VDE regulation)
Output approx. 0.12 joules (against small animals)
Max. length of fence 1 km (without vegetation)
Dimensions approx. 122 x 72 x 66 mm (without mounting base and terminals)



Manufacturer : KEMO
Factory number : FG 025
Package weight : 0.711 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-voltage generator
    • Design
    • For fencing
    • Colour
    • Yellow
  • Measures
    • Width
    • 122 mm
    • Height
    • 72 mm
    • Depth
    • 66 mm