Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FG 025 SET :: Electrical fence to repel martens and raccoons

Item-No.: FG 025 SET
€92,40
Category of goods: 1 = discountable

FG 025 SET

  • Product Description
  • Technical information
  • General
    • Type
    • High-voltage generator
    • Technology
    • Complete set
    • Design
    • Racoon and Marten repellent
    • Colour
    • Yellow

High-voltage electrical fence to mount on gutters and rain pipes to keep martens and raccoons out of houses.

These animals often climb up rain pipes and over gutters to make a nest in attics.
An electric shock from this 2-pin electrical fence should effectively scare off the animals.
Operation requires a 12 V/DC power supply unit, power min. 100 mA or a 12 V car battery > 12 Ah (neither included).
In both cases the power cable requires a DC plug 5.5 x 2.1 mm.

Technical data
Operating voltage 12 V/DC battery or power supply unit (not included)
Power input DC plug outlet 2.1 mm
Power consumption approx. Ø 0.008 A (short pulses of 100 mA)
Max. output voltage 2400 V pulses
Intervals > 1.2 sec.
Output approx. 0.12 joules (against small animals)
Stainless steel strand Ø approx. 0.7 mm, 7 twisted single wires
Max. wire lengths of up to 100 m permitted
Pipe clamp for rain pipes Ø approx. 70 - 110 mm
Large high-voltage generator approx. 122 x 72 x 66 mm (without mounting base and terminals)



Manufacturer : KEMO
Factory number : FG 025 SET
Package weight : 1.384 kg
RoHS : conform
Technical information
  • General
    • Type
    • High-voltage generator
    • Technology
    • Complete set
    • Design
    • Racoon and Marten repellent
    • Colour
    • Yellow
Datasheet/manual