Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPXH 6115AC6U :: Pressure sensor, 15 ... 115 kPa, 46 mV/kPa

Item-No.: MPXH 6115AC6U
€10,50
Category of goods: 1 = discountable

MPXH 6115AC6U

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 4.75 ... 5.25 V
  • General
    • Assembly
    • Super Small Outline Package
    • Design
    • PR = 15 ... 115 kPa
    • Mounting form
    • C1317A
    • Output
    • 1.0 ... 4.9 V
    • Temperature range
    • -40 ... +125
    • Type
    • Pressure sensor
  • Specials
    • Specification
    • 45.9 mV/kPa

The integrated on-chip silicon pressure sensor MPXH6115 stands for high temperature accuracy.

Power supply: 4.75 - 5.25 V
Pressure range: 15 to 115 kPa
Sensitivity: 46 mV/kPa



Manufacturer : FREESCALE
Factory number : MPXH 6115AC6U
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 4.75 ... 5.25 V
  • General
    • Assembly
    • Super Small Outline Package
    • Design
    • PR = 15 ... 115 kPa
    • Mounting form
    • C1317A
    • Output
    • 1.0 ... 4.9 V
    • Temperature range
    • -40 ... +125
    • Type
    • Pressure sensor
  • Specials
    • Specification
    • 45.9 mV/kPa
Datasheet/manual