Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPX 5999D :: Pressure sensor, 0 ... 1000 kPa, 4.5 mV/kPa

Item-No.: MPX 5999D
€13,80
Category of goods: 1 = discountable

MPX 5999D

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 4.85 ... 5.5 V
  • General
    • Design
    • PR = 0 ... 1000 kPa
    • Mounting form
    • C867
    • Type
    • Pressure sensor
  • Specials
    • Specification
    • 4,5 mV/kPa

The integrated silicon pressure sensor MPX5999 is intended for the absolute pressure.

Power supply: 4.85 - 5.35 V
Pressure range: 0 to 1000 kPa
Sensitivity: 4.5 mV/kPa



Manufacturer : FREESCALE
Factory number : MPX 5999D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 4.85 ... 5.5 V
  • General
    • Design
    • PR = 0 ... 1000 kPa
    • Mounting form
    • C867
    • Type
    • Pressure sensor
  • Specials
    • Specification
    • 4,5 mV/kPa
Datasheet/manual