reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPX 5500DP :: Pressure sensor, 0 ... 500 kPa, 9 mV/kPa

Item-No.: MPX 5500DP
€10,30
Category of goods: 1 = discountable

MPX 5500DP

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 4.85 ... 5.5 V
  • General
    • Design
    • PR = 0 ... 500 kPa
    • Mounting form
    • C867c
    • Temperature range
    • -40 ... +125
    • Type
    • Pressure sensor
  • Specials
    • Specification
    • 9,0 mV/kPa

The MPX5500 silicon piezoresistive pressure sensor provides a very accurate and linear voltage output directly proportional to the pressure applied.

Power supply: 4.85 - 5.35 V
Pressure range: 0 to 500 kPa
Sensitivity: 9 mV/kPa



Manufacturer : FREESCALE
Factory number : MPX 5500DP
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 4.85 ... 5.5 V
  • General
    • Design
    • PR = 0 ... 500 kPa
    • Mounting form
    • C867c
    • Temperature range
    • -40 ... +125
    • Type
    • Pressure sensor
  • Specials
    • Specification
    • 9,0 mV/kPa
Datasheet/manual