Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPX 53GP :: Pressure sensor, 0 ... 50 kPa, 1.2 mV/kPa

Item-No.: MPX 53GP
€8,50
Category of goods: 1 = discountable

MPX 53GP

  • Product Description
  • Technical information
  • Electrical values
    • Voltage
    • 3 ... 6 V
  • General
    • Design
    • PR = 0 ... 50 kPa
    • Mounting form
    • C344b
    • Type
    • Pressure sensor
  • Specials
    • Specification
    • 1.2 mV/kPa

The MPX53 silicon piezoresistive pressure sensor provides a very accurate and linear voltage output directly proportional to the pressure applied.

Power supply: 3 - 6 V
Pressure range: 0 to 50 kPa
Sensitivity: 1.2 mV/kPa



Manufacturer : FREESCALE
Factory number : MPX 53GP
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage
    • 3 ... 6 V
  • General
    • Design
    • PR = 0 ... 50 kPa
    • Mounting form
    • C344b
    • Type
    • Pressure sensor
  • Specials
    • Specification
    • 1.2 mV/kPa
Datasheet/manual