Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KRAFT FX 45 :: Force sensor, 0 ... 45 kg, 5 V

Item-No.: KRAFT FX 45
€36,40
Category of goods: 1 = discountable

KRAFT FX 45

  • Product Description
  • Technical information
  • General
    • Type
    • Force sensor
  • Implementation
    • Measurement range
    • 0 ... 45 Kg
  • Electrical values
    • Voltage
    • 5 V
  • Specials
    • Specification
    • Plastic housing

The FX1901 are compression power sensors in a plastic enclosure.

Measurement range: 0 - 45 kg
Output signal: 20 mV/V
Supply, recommended: 5 V DC



Manufacturer : MEASUREMENT SPECIALTIES
Factory number : FX1901-0001-100L
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Force sensor
  • Implementation
    • Measurement range
    • 0 ... 45 Kg
  • Electrical values
    • Voltage
    • 5 V
  • Specials
    • Specification
    • Plastic housing
Datasheet/manual