Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KRAFT B3G 500 :: Force sensor, 0 ... 500 kg, 5 ... 12 V

Item-No.: KRAFT B3G 500
€186,95
Category of goods: 1 = discountable

KRAFT B3G 500

  • Product Description
  • Technical information
  • General
    • Type
    • Force sensor
  • Implementation
    • Measurement range
    • 0 … 500 Kg
  • Specials
    • Specification
    • Stainless steel, IP67

The SS3G load cells are suitable for pulling and compression applications

Measurement range: 0 - 500 kg
Output signal: 3 mV - 3 V
Power supply: 5 - 12 V
Housing: stainless steel, IP67



Manufacturer : VARIOHM
Factory number : SS3G-500KG-C3
Package weight : 0.614 kg
RoHS : conform
Technical information
  • General
    • Type
    • Force sensor
  • Implementation
    • Measurement range
    • 0 … 500 Kg
  • Specials
    • Specification
    • Stainless steel, IP67
Datasheet/manual