Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DRUCK2 PSF 1000 :: Pressure switch, 276 - 1036 mbar

Item-No.: DRUCK2 PSF 1000
€13,80
Category of goods: 1 = discountable

DRUCK2 PSF 1000

  • Product Description
  • Technical information
  • General
    • Technology
    • SPDT, changeover contact
    • Type
    • Push switch
    • Design
    • For excess pressure
    • Output
    • Changeover contact
  • Implementation
    • Measurement range
    • 276 ... 1036 mbar
  • Specials
    • Specification
    • Polycarbonate
  • Interfaces
    • Connection
    • Straight connection
  • Electrical values
    • Switching voltage
    • max. 250 V AC
    • Switching current
    • 15 A

The PSF103 polycarbonate pressure switch is for measuring excess pressure.

• SPDT, changeover contact
• For excess pressure

Adjustable switching point: 276 - 1036 mbar
Switching voltage: max. 250 V AC
Switching current: max. 15 A



Manufacturer : DESIGNFLEX
Factory number : PSF103-9081-905
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Technology
    • SPDT, changeover contact
    • Type
    • Push switch
    • Design
    • For excess pressure
    • Output
    • Changeover contact
  • Implementation
    • Measurement range
    • 276 ... 1036 mbar
  • Specials
    • Specification
    • Polycarbonate
  • Interfaces
    • Connection
    • Straight connection
  • Electrical values
    • Switching voltage
    • max. 250 V AC
    • Switching current
    • 15 A
Datasheet/manual