Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DRUCK1 PSF 150 :: Pressure switch, 37.36 - 149.5 mbar

Item-No.: DRUCK1 PSF 150
€13,80
Category of goods: 1 = discountable

DRUCK1 PSF 150

  • Product Description
  • Technical information
  • General
    • Technology
    • SPST, single-pole, normally open switch
    • Type
    • Push switch
    • Design
    • For over-, under-, differential pressure
    • Assembly
    • einpoliger Schalter
    • Output
    • NO contact
  • Implementation
    • Measurement range
    • 37.36 ... 149.5 mbar
  • Specials
    • Specification
    • Polycarbonate
  • Interfaces
    • Connection
    • Straight connection
  • Electrical values
    • Switching voltage
    • max. 30 AC/DC
    • Switching current
    • 40 m A

The PSF102 polycarbonate pressure switch is for measuring overpressure, vacuum and differential pressure.

• SPST, single-pole, normally open switch
• For over-, under-, differential pressure

Adjustable switching point: 37.36 - 149.5 mbar
Switching voltage: max. 30 V AC/DC
Switching current: max. 40 mA



Manufacturer : DESIGNFLEX
Factory number : PSF102-7651-713
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Technology
    • SPST, single-pole, normally open switch
    • Type
    • Push switch
    • Design
    • For over-, under-, differential pressure
    • Assembly
    • einpoliger Schalter
    • Output
    • NO contact
  • Implementation
    • Measurement range
    • 37.36 ... 149.5 mbar
  • Specials
    • Specification
    • Polycarbonate
  • Interfaces
    • Connection
    • Straight connection
  • Electrical values
    • Switching voltage
    • max. 30 AC/DC
    • Switching current
    • 40 m A
Datasheet/manual