Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


26 PCGFA6G :: Pressure sensor, relative, ± 250 psi


26 PCGFA6G

  • Product Description
  • Technical information
  • Electrical values
    • Input resistance
    • 7.5 k Ohm
    • Output resistance
    • 2.5 k Ohm
    • Sensitivity
    • 0.6 mV/ psi
    • Voltage
    • 10 ... 16 V
  • General
    • Technology
    • Relative pressure gauge
    • Temperature range
    • -40 ... +85
    • Type
    • Pressure sensor
  • Implementation
    • Measurement range
    • ± 250 psi
    • Responce time
    • 1 ms
  • Interfaces
    • Connection
    • Straight connection
  • Specials
    • Drift
    • ±1.0 %
    • Linearity
    • Max. 0,5 %
    • Measurement type
    • Differential, linear
    • Overpressure
    • max. 500 psi
    • Signl processing
    • Unamplified

The factory-preset miniature sensors from the 26PC series provide reliable relative pressure measurement in a compact enclosure. The sensor features proven measuring technology that uses a special micro-machined, piezo-resistive measuring element. This enables the interchangeability of parts, as well as outstanding performance, reliability and accuracy. The non-reinforced and non-compensated Wheatstone bridge circuit with low power consumption enables a stable mV output in the range of -250 psi to +250 psi.

• Cost-effective sensor with temperature compensation and calibration
• Variety of relative pressure connection configurations that can be quickly and easily adjusted to suit all requirements
• Functional at temperatures below freezing point
• Selection of ports for relative sensors
• Zero and span calibrated
• Temperature-compensated
• Offers interchangeability
• Can be used to measure vacuum or positive pressure

Technical product specifications:
Measurement type: vacuum gauge indicator, display
Signal processing: not reinforced
Pressure range: ±250 psi
Excess pressure: max. 500 psi
Supply voltage: 10 V DC typically, 16 V DC max.
Temperature-compensated: yes
Output calibration: yes
Response time: 1 ms max.
Conclusion: PCB; 1 x 4; 0.600 inch
Connection type: straight
Package type: Honeywell, 20PC
Linearity: 0.50% of margin typically, 0.70% of margin max.
Sensitivity: 0.6 mV/psi typically
Total margin: 150 mV typically
Zero offset: 0 mV typically
Zero offset when temperature changes: ± 1.0 mV typ., ± 2.0 mV max.
Margin distortion when temperature changes: ± 0.5% range typically, ± 1.5% range max.
Repeatability and hysteresis errors: ± 0.20% range typically
Input impedance: 5.5 kOhm min., 7.5 kOhm typically, 11.5 kOhm max.
Output impedance: 1.5 kOhm min., 2.5 kOhm typically, 3.0 kOhm max.
Shock: qualification tested to 150 g
Vibration: MIL-STD-202 method 213 (150 g half-sine 11 ms)
Operating temperature:-40°C to 85°C (-40°F to 185°F)
Adjusted temperature range: 0°C to 50°C (32°F to 122°F)
Media compatibility: use limited to media that do not corrode seals made from polyetherimide, silicon, fluoro silicon, EPDM and neoprene.



Manufacturer : HONEYWELL
Factory number : 26PCGFA6G
Package weight : 0.007 kg
RoHS : conform
Technical information
  • Electrical values
    • Input resistance
    • 7.5 k Ohm
    • Output resistance
    • 2.5 k Ohm
    • Sensitivity
    • 0.6 mV/ psi
    • Voltage
    • 10 ... 16 V
  • General
    • Technology
    • Relative pressure gauge
    • Temperature range
    • -40 ... +85
    • Type
    • Pressure sensor
  • Implementation
    • Measurement range
    • ± 250 psi
    • Responce time
    • 1 ms
  • Interfaces
    • Connection
    • Straight connection
  • Specials
    • Drift
    • ±1.0 %
    • Linearity
    • Max. 0,5 %
    • Measurement type
    • Differential, linear
    • Overpressure
    • max. 500 psi
    • Signl processing
    • Unamplified
Datasheet/manual