Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


26 PCCFA6D :: Differential pressure sensor, relative, ± 15 psi


26 PCCFA6D

  • Product Description
  • Technical information
  • Electrical values
    • Input resistance
    • 7.5 k Ohm
    • Output resistance
    • 2.5 k Ohm
    • Sensitivity
    • 6.67 mV/ psi
    • Voltage
    • 10 ... 16 V
  • General
    • Technology
    • Differential pressure gauge, relative
    • Temperature range
    • -40 ... +85
    • Type
    • Differential pressure sensor
  • Implementation
    • Measurement range
    • ± 15 psi
    • Responce time
    • 1 ms
    • Vibration
    • 150 G half-sine 11 ms
  • Interfaces
    • Connection
    • Straight connection
  • Specials
    • Drift
    • ±0.5 %
    • Linearity
    • Max. 0,5 %
    • Measurement type
    • Wet/wet differential/relative/vacuum gauge
    • Overpressure
    • Max. 45 psi
    • Shock
    • Up to 150 g
    • Signl processing
    • Unamplified

The factory-calibrated miniature pressure sensors in the 26PC series provide reliable differential pressure measurement performance in a compact housing. The sensor features proven measuring technology that uses a special micro-machined, piezo-resistive measuring element. This enables the interchangeability of parts, as well as outstanding performance, reliability and accuracy. The Wheatstone bridge with low power, without amplification and compensation but with switching generally offers a stable mV output over a range of -15 psi to +15 psi.

• Real wet/wet differential measurement
• Cost-effective sensor with temperature compensation and calibration
• Functional at temperatures below freezing point
• Zero and span calibrated
• Temperature-compensated
• Offers interchangeability
• Can be used to measure vacuum or positive pressure

Technical product specifications:
Measurement type: wet/wet differential/relative/vacuum gauge
Signal processing: not reinforced
Pressure range: ±15 psi
Excess pressure: max. 45 psi
Supply voltage: 10 V DC typically, 16 V DC max.
Temperature-compensated: yes
Output calibration: yes
Response time: 1 ms max.
Conclusion: PCB; 1 x 4; 0.600 inch
Connection type: straight
Package type: Honeywell, 20PC
Linearity: 0.25% of margin typically, 0.50% of margin max.
Sensitivity: 6.67 mV/psi typically
Total margin: 100 mV typically
Zero offset: 0 mV typically
Zero offset when temperature changes: ± 0.5 mV typ., ± 1.0 mV max.
Margin distortion when temperature changes: ± 0.75% range typically, ± 1.5% range max.
Repeatability and hysteresis errors: ± 0.20% range typically
Input impedance: 5.5 kOhm min., 7.5 kOhm typically, 11.5 kOhm max.
Output impedance: 1.5 kOhm min., 2.5 kOhm typically, 3.0 kOhm max.
Shock: qualification tested to 150 g
Vibration: MIL-STD-202 method 213 (150 g half-sine 11 ms)
Operating temperature: -40 - 85°C
Adjusted temperature range: 0°C to 50°C (32°F to 122°F)
Media compatibility: use limited to media that do not corrode seals made from polyetherimide, silicon, fluoro silicon, EPDM and neoprene.



Manufacturer : HONEYWELL
Factory number : 26PCCFA6D
Package weight : 0.004 kg
RoHS : conform
Technical information
  • Electrical values
    • Input resistance
    • 7.5 k Ohm
    • Output resistance
    • 2.5 k Ohm
    • Sensitivity
    • 6.67 mV/ psi
    • Voltage
    • 10 ... 16 V
  • General
    • Technology
    • Differential pressure gauge, relative
    • Temperature range
    • -40 ... +85
    • Type
    • Differential pressure sensor
  • Implementation
    • Measurement range
    • ± 15 psi
    • Responce time
    • 1 ms
    • Vibration
    • 150 G half-sine 11 ms
  • Interfaces
    • Connection
    • Straight connection
  • Specials
    • Drift
    • ±0.5 %
    • Linearity
    • Max. 0,5 %
    • Measurement type
    • Wet/wet differential/relative/vacuum gauge
    • Overpressure
    • Max. 45 psi
    • Shock
    • Up to 150 g
    • Signl processing
    • Unamplified
Datasheet/manual