Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PLASMA AQ :: PLASMA AQ - EN397, 208 blue

Item-No.: PLASMA AQ
€72,50
Category of goods: 1 = discountable

PLASMA AQ

  • Product Description
  • Technical information
  • General
    • Type
    • Hard hat
    • Model
    • Plasma AQ
    • Colour
    • Yellow
  • Electrical values
    • Approval
    • EN397
  • EXTERNAL SHELL: P.P. Polypropylene
  • INTERNAL SHELL: HD Polystyrene
  • HEADBAND: Soft PA Nylon headband
  • SIZE: Universal-adjustable from 51 to 63 cm
  • WEIGHT: 390 g
  • (visor and ear defenders not included)
  • STANDARD: CE EN 397



Manufacturer : KASK
Factory number : WHE00008.208
Package weight : 0.567 kg
Technical information
  • General
    • Type
    • Hard hat
    • Model
    • Plasma AQ
    • Colour
    • Yellow
  • Electrical values
    • Approval
    • EN397
Datasheet/manual