Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MASKE 7002 :: Half Mask 7002, Gr.M

Item-No.: MASKE 7002
€18,10
Category of goods: 1 = discountable

MASKE 7002

  • Product Description
  • Technical information
  • General
    • Type
    • Half mask
    • Design
    • EasyLock® filter system
    • Model
    • 7002
Half Mask Series 7000

  • Mask body made of soft, TPE material which is gentle on the skin
  • Easy maintenance and cleaning without tools
  • With EasyLock® filter system: easy handling
  • No additional adapters or parts necessary
  • Drop down option: mask can be worn around the neck during breaks
  • Tested and certified to EN 140:1998



Manufacturer : MOLDEX
Factory number : 7002
Package weight : 0.213 kg
Technical information
  • General
    • Type
    • Half mask
    • Design
    • EasyLock® filter system
    • Model
    • 7002
Datasheet/manual