Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KHS 35DB :: Ear defenders, Comfort Clarity C3

Item-No.: KHS 35DB
€31,60
Category of goods: 1 = discountable

KHS 35DB

  • Product Description
  • Technical information
  • General
    • Type
    • Ear protection
    • Design
    • Capsule

Ear defenders, Clarity C3 Howard Leight by Sperian

Extreme performance, even in the low-frequency range. Excellent insulation and encapsulation with special filtering technology for good voice and signal recognition.

SNR 33 dB
H = 31 dB
M = 32 dB
L = 29 dB



Package weight : 0.388 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ear protection
    • Design
    • Capsule
Datasheet/manual