Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAZZBAND2 :: Jazz-Band2 6700

Item-No.: JAZZBAND2
€6,99
Category of goods: 1 = discountable

JAZZBAND2

  • Product Description
  • Technical information
  • General
    • Type
    • Banded ear plugs
    • Model
    • Jazz-Band2
    • Colour
    • Blue/green
  • Implementation
    • Protection class
    • SNR value: 23 dB
Jazz-Band® 2 Banded Earplugs

  • Increased comfort through reduced band pressure and improved pods
  • Banded earplugs with dual material design
  • Practical grip points
  • Neck cord with safety release mechanism
  • Replacement pods are available separately
  • Tested and certified to EN 352-2:2002



Manufacturer : MOLDEX
Factory number : 6700
Package weight : 0.03 kg
Technical information
  • General
    • Type
    • Banded ear plugs
    • Model
    • Jazz-Band2
    • Colour
    • Blue/green
  • Implementation
    • Protection class
    • SNR value: 23 dB
Datasheet/manual