Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GSS SPARK :: Earplugs Spark Plugs 7802

Item-No.: GSS SPARK
€0,81
Category of goods: 1 = discountable

GSS SPARK

  • Product Description
  • Technical information
  • General
    • Type
    • Ear plugs
    • Design
    • Single use
    • Model
    • Spark Plug
    • Colour
    • Colourful
  • Packaging
    • Packaging
    • 2 pair
  • Implementation
    • Protection class
    • SNR value: 35 dB
Spark Plugs® Ear Plugs

  • Appealing colours, tapered design
  • Made of soft PU-foam
  • Packed in pairs
  • Also available corded
  • Also available in the handy PocketPak container (2 pairs)
  • Also available in blister packs (5 pairs and a PocketPak)
  • Also available in the hygienic dispenser system MoldexStation
  • Tested and certified to EN 352-2:2002



Manufacturer : MOLDEX
Factory number : 7802
Package weight : 0.008 kg
Technical information
  • General
    • Type
    • Ear plugs
    • Design
    • Single use
    • Model
    • Spark Plug
    • Colour
    • Colourful
  • Packaging
    • Packaging
    • 2 pair
  • Implementation
    • Protection class
    • SNR value: 35 dB
Datasheet/manual