0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GSS ROCKETS :: Earplugs Rockets 6401

Item-No.: GSS ROCKETS
€1,99
Category of goods: 1 = discountable

GSS ROCKETS

  • Product Description
  • Technical information
  • General
    • Type
    • Ear protection
    • Design
    • Stopper
    • Model
    • Rockets
    • Colour
    • Purple
  • Electrical values
    • Approval
    • EN 352-2:2002
  • Implementation
    • Protection class
    • SNR value: 30 dB
Rockets® Earplugs

  • Washable and reusable earplugs
  • Made of soft, TPE material which is gentle on the skin
  • Air-cushioned tip
  • Soft flexible design
  • Solid handle ensures easy insertion and removal of plugs
  • Comes with handy PocketPak storage container
  • Also available corded
  • Also available in blister packs (1 pair)
  • Tested and certified to EN 352-2:2002



Manufacturer : MOLDEX
Factory number : 6401
Package weight : 0.01 kg
Technical information
  • General
    • Type
    • Ear protection
    • Design
    • Stopper
    • Model
    • Rockets
    • Colour
    • Purple
  • Electrical values
    • Approval
    • EN 352-2:2002
  • Implementation
    • Protection class
    • SNR value: 30 dB
Datasheet/manual