Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GS OPTIME II :: Earmuffs Peltor Optime II H520A

Item-No.: GS OPTIME II
€24,95
Category of goods: 1 = discountable

GS OPTIME II

  • Product Description
  • Technical information
  • General
    • Type
    • Ear defenders
    • Model
    • Peltor Optime II
  • Implementation
    • Protection class
    • SNR value: 31 dB
Specifications

  • Attenuation rating (SNR) 31 Decibel
  • Colour Green
  • Features Constant pressure, Lightweight, Liquid Filled Sealing Rings, Low Profile
  • Hearing Protection Style Headband
  • Smallest Saleable Unit Each
  • Standards/Approvals CE



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : H520A
Package weight : 0.299 kg
Technical information
  • General
    • Type
    • Ear defenders
    • Model
    • Peltor Optime II
  • Implementation
    • Protection class
    • SNR value: 31 dB
Datasheet/manual