0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FSM FMP3S :: Mask FMP3S, FFP3 NR

Item-No.: FSM FMP3S
€1,99
Category of goods: 1 = discountable

FSM FMP3S

  • Product Description
  • Technical information
  • General
    • Type
    • Foldable mask
    • Design
    • mit Ventil
  • Implementation
    • Protection class
    • FFP3 NR
PPE, category III
EN 149:2001 + A1:2009
exhalation valve
folded
packed hygienically one by one
Box à: 20 Pcs.
P375Sales unit: 240 Pcs.



Manufacturer : ASATEX
Factory number : 626084
Package weight : 0.015 kg
Technical information
  • General
    • Type
    • Foldable mask
    • Design
    • mit Ventil
  • Implementation
    • Protection class
    • FFP3 NR
Datasheet/manual