Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FS MASKE 4203 :: Mask 4203, FFP2

Item-No.: FS MASKE 4203
€0,99
Category of goods: 1 = discountable

FS MASKE 4203

  • Product Description
  • Technical information
  • General
    • Type
    • Foldable mask
    • Technology
    • Foldable mask
    • Design
    • Fine dust
  • Implementation
    • Protection class
    • FFP2
Standard EN 149:2001 + A1:2009

  • with exhaling valve
  • packed hygienically one by one, easy to pack
  • dimension, folded: 15 x 15 cm
  • protects up to the 10-fold of the MAK-value
  • protection level FF P
  • packing unit: 240/12



Manufacturer : TECTOR
Factory number : 4203
Package weight : 0.015 kg
Technical information
  • General
    • Type
    • Foldable mask
    • Technology
    • Foldable mask
    • Design
    • Fine dust
  • Implementation
    • Protection class
    • FFP2
Datasheet/manual