0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRILLE MAILAND :: k3 Safety Glasses Mailand, AS+, klar

Item-No.: BRILLE MAILAND
€8,10
Category of goods: 1 = discountable

BRILLE MAILAND

  • Product Description
  • Technical information
  • General
    • Type
    • Safety glasses
    • Model
    • Mailand
    • Colour
    • Clear
  • Electrical values
    • Approval
    • EN166
  • Implementation
    • Protection class
    • AS+
Safety glasses Mailand, AS+, clear

  • EN 166
  • anti-scratch coating Plus
  • Sophisticated frame to minimize pressure points on the face
  • Disc with FLD Technology (Floating glasses design)
  • Pronounced "wrap-around" disk with base curve 9 for extra protection around the eyes
  • ventilation system
  • The Safety glasses fits the face perfectly without setting at
  • "Floating "disc with exclusive UDC coating



Manufacturer : K3
Factory number : 5X3.01.35.00
Package weight : 0.042 kg
Technical information
  • General
    • Type
    • Safety glasses
    • Model
    • Mailand
    • Colour
    • Clear
  • Electrical values
    • Approval
    • EN166
  • Implementation
    • Protection class
    • AS+
Datasheet/manual