Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13060 :: Safety helmet, EN397

Item-No.: AVIT 13060
€7,75
Category of goods: 1 = discountable

AVIT 13060

  • Product Description
  • Technical information
  • General
    • Type
    • Hard hat
    • Colour
    • White
  • Electrical values
    • Approval
    • EN397
Protective helmet made of PE, not vented

• 6-point adjustable nylon strap
• Brushed nylon sweat band
• Adjustable from 55 - 65 cm head circumference
• Electrically insulating up to 440 V
• Complies with EN397
• Colour: white



Manufacturer : AVIT
Factory number : 13060
Package weight : 0.315 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hard hat
    • Colour
    • White
  • Electrical values
    • Approval
    • EN397
Datasheet/manual