Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13036 :: Premium respirator with valve, P2

Item-No.: AVIT 13036
€2,25
Category of goods: 1 = discountable

AVIT 13036

  • Product Description
  • Technical information
  • General
    • Type
    • Breathing protection
    • Design
    • Mask
    • Technology
    • FFP2

• Disposable mask
• Held in place with 2 straps
• Adjustable padded nose wing for optimal fit
• Straps are colour-coded (yellow for P1 and blue for P2 standard)
• Protection against low levels of fine dust, oil or water based mists, e.g. when sanding, drilling or working with insulation materials
• and additional protection against medium-fine dust such as when sanding hard-wood/MDF, working with mixed cement, plaster etc.
• The valve facilitates exhalation, which is particularly beneficial when wearing the mask for physically strenuous activities
• Complies with standard: EN149:2001 +A1:2009 FFP2 NR
• Contents: 1 pieces



Manufacturer : AVIT
Factory number : AV13036
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Breathing protection
    • Design
    • Mask
    • Technology
    • FFP2
Datasheet/manual