Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13034 :: Respirator, protection level: PP2 – pack of 2

Item-No.: AVIT 13034
€3,80
Category of goods: 1 = discountable

AVIT 13034

  • Product Description
  • Technical information
  • General
    • Type
    • Breathing protection
  • Packaging
    • Packaging
    • 2 pieces
  • Implementation
    • Protection class
    • FFP1

• Disposable mask
• Held in place with 2 straps
• Adjustable padded nose wing for optimal fit
• Straps are colour-coded (yellow for P1 and blue for P2 standard)
• Protection against low levels of fine dust, oil or water based mists, e.g. when sanding, drilling or working with insulation materials
• Additional protection against medium-fine dust such as when sanding hard-wood/MDF, working with mixed cement, plaster etc.
• Complies with standard: EN149:2001 +A1:2009 FFP2 NR
• Contents: 2 pieces



Manufacturer : AVIT
Factory number : AV13034
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Breathing protection
  • Packaging
    • Packaging
    • 2 pieces
  • Implementation
    • Protection class
    • FFP1
Datasheet/manual