0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13024 :: Rimless, anti-fog goggles

Item-No.: AVIT 13024
€8,10
Category of goods: 1 = discountable

AVIT 13024

  • Product Description
  • Technical information
  • General
    • Type
    • Safety glasses
    • Design
    • Rimless, de-mister
    • Model
    • Rimless
    • Colour
    • Clear
  • Electrical values
    • Approval
    • EN166:1F
Clear, anti-fog protective goggles

• Fog-resistant thanks to special coating
• Rimless sports style design for distortion-free vision
• Padded inserts in the arms for maximum wearing convenience and grip
• Polycarbonate lens, suitable for protection against low-energy particles at high speed
• Complies with standard: EN166:1F



Manufacturer : AVIT
Factory number : AV13024
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety glasses
    • Design
    • Rimless, de-mister
    • Model
    • Rimless
    • Colour
    • Clear
  • Electrical values
    • Approval
    • EN166:1F
Datasheet/manual