0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13023 :: Safety goggles

Item-No.: AVIT 13023
€4,70
Category of goods: 1 = discountable

AVIT 13023

  • Product Description
  • Technical information
  • General
    • Type
    • Safety glasses
    • Model
    • Sicherheitsbrille
    • Colour
    • Clear
  • Electrical values
    • Approval
    • EN166:1B
Safety goggles AV13023

• Soft contoured frame for a secure and comfortable fit
• With adjustable elastic band for optimal fit
• Polycarbonate lens, suitable for protection against particles with medium energy at high speed
• Fit comfortably over most prescription glasses, if present
• Ventilated
• Colour: clear
• Complies with standard: EN166:1B



Manufacturer : AVIT
Factory number : AV13023
Package weight : 0.126 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety glasses
    • Model
    • Sicherheitsbrille
    • Colour
    • Clear
  • Electrical values
    • Approval
    • EN166:1B
Datasheet/manual