Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13022 :: Rimless, tinted goggles

Item-No.: AVIT 13022
€7,99
Category of goods: 1 = discountable

AVIT 13022

  • Product Description
  • Technical information
  • General
    • Type
    • Safety glasses
    • Design
    • Rimless, tinted

Tinted goggles, AV13022

• Tinted lens ideal for moving between indoor and outdoor locations – reduces sunlight glare
• Rimless sports style design for distortion-free vision
• Padded inserts in the arms for maximum wearing convenience and grip
• Polycarbonate lens is suitable for protection against low-energy particles at high speed
• Colour: tinted
• Complies with standard: EN166:1F



Manufacturer : AVIT
Factory number : AV13022
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety glasses
    • Design
    • Rimless, tinted
Datasheet/manual