Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13021 :: Rimless goggles

Item-No.: AVIT 13021
€7,30
Category of goods: 1 = discountable

AVIT 13021

  • Product Description
  • Technical information
  • General
    • Type
    • Safety glasses
    • Design
    • Rimless

Clear goggles, AV13021

• Rimless sports style design for distortion-free vision
• Padded inserts in the arms for maximum wearing convenience and grip
• Polycarbonate lens, suitable for protection against low-energy particles at high speed
• Colour: clear
• Complies with standard: EN166:1F



Manufacturer : AVIT
Factory number : AV13021
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety glasses
    • Design
    • Rimless
Datasheet/manual