0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVIT 13020 :: Polycarbonate goggles

Item-No.: AVIT 13020
€4,20
Category of goods: 1 = discountable

AVIT 13020

  • Product Description
  • Technical information
  • General
    • Type
    • Safety glasses
    • Model
    • Lightweight
    • Colour
    • Clear
  • Electrical values
    • Approval
    • EN166:1F
Goggles/protective goggles, clear AV13020

• Lightweight design fits comfortably over most prescription spectacles
• Polycarbonate lens is suitable for protection against low-energy particles at high speed
• Colour: clear
• Complies with standard: EN166:1F



Manufacturer : AVIT
Factory number : AV13020
Package weight : 0.072 kg
Technical information
  • General
    • Type
    • Safety glasses
    • Model
    • Lightweight
    • Colour
    • Clear
  • Electrical values
    • Approval
    • EN166:1F
Datasheet/manual