Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M GS 1120 :: 3M disposable earplugs, "Supersoft"

Item-No.: 3M GS 1120
€0,26
Category of goods: 1 = discountable

3M GS 1120

  • Product Description
  • Technical information
  • General
    • Type
    • Ear protection
    • Design
    • Stopper
    • Model
    • Supersoft
    • Colour
    • Orange
  • Packaging
    • Packaging
    • 1 pair
  • Implementation
    • Protection class
    • 31 dB

Super-soft, skin-friendly foam ear plugs with high degree of comfort

Noise reduction: 31 dB (NRR)

Benefits at a glance:
- Maximum comfort
- Safe protection
- Conical shaped for a perfect fit
- Smooth and dirt-repellent
- Soft and skin friendly
- Hygienic, packed in pairs



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : 1120
Package weight : 0.001 kg
Technical information
  • General
    • Type
    • Ear protection
    • Design
    • Stopper
    • Model
    • Supersoft
    • Colour
    • Orange
  • Packaging
    • Packaging
    • 1 pair
  • Implementation
    • Protection class
    • 31 dB
Datasheet/manual