0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M GS 1100 :: 3M disposable earplugs

Item-No.: 3M GS 1100
€0,24
Category of goods: 1 = discountable

3M GS 1100

  • Product Description
  • Technical information
  • General
    • Type
    • Ear protection
    • Design
    • Stopper
    • Colour
    • Orange
  • Packaging
    • Packaging
    • 1 pair
  • Implementation
    • Protection class
    • 31 dB
Soft, skin-friendly foam ear plugs with high degree of comfort.

Noise reduction: 31 dB (NRR)

Benefits at a glance:
- Maximum comfort
- Safe protection
- Conical shaped for a perfect fit
- Smooth and dirt-repellent
- Soft and skin friendly
- Hygienic, packed in pairs



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : 1100
Package weight : 0.001 kg
Technical information
  • General
    • Type
    • Ear protection
    • Design
    • Stopper
    • Colour
    • Orange
  • Packaging
    • Packaging
    • 1 pair
  • Implementation
    • Protection class
    • 31 dB
Datasheet/manual