Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M ASM 9312 :: 3M respirator with valve, FFP1 protection level

Item-No.: 3M ASM 9312
€2,50
Category of goods: 1 = discountable

3M ASM 9312

  • Product Description
  • Technical information
  • General
    • Type
    • Breathing protection
    • Design
    • Mask
  • Implementation
    • Protection class
    • FFP1
Mouth protection, respirator with Cool-Flow exhalation valve from the 3M Comfort range.
The mask complies with all major standards and is part of the
basic equipment for various activities.

Protection level: FFP1
Usage limit: 4 x OEL for particulates

Benefits at a glance:
- Cool-Flow exhalation valve to aid breathing
- Integrated nose bridge with sweat absorbent padding
- Fold flat for easy transportation, hygienic single packaging
- 3-piece design for enhanced comfort and easy communication
- Soft inner fleece makes respirator comfortable to wear
- Perfect combination with 3M goggles
- Innovative filter medium for greater protection and low breathing resistance



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : 9312
Package weight : 0.013 kg
Technical information
  • General
    • Type
    • Breathing protection
    • Design
    • Mask
  • Implementation
    • Protection class
    • FFP1
Datasheet/manual