0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M ASM 8710E :: 3M respirator, FFP1 protection level


3M ASM 8710E

  • Product Description
  • Technical information
  • General
    • Type
    • Breathing protection
  • Implementation
    • Protection class
    • FFP1
Respirator mask, mouth protection, from the 3M standard range.
The mask complies with all major standards and is part of the
basic equipment for various activities.

Protection level: FFP1
Usage limit: 4 x OEL for particulates

Benefits at a glance:
- Preformed mask body for quick placement of the mask
- Flexible nosepiece enables optimum adjustment to the face shape
- Innovative filter medium for greater protection and low breathing resistance



Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : 8710E
Package weight : 0.007 kg
Technical information
  • General
    • Type
    • Breathing protection
  • Implementation
    • Protection class
    • FFP1
Datasheet/manual