Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POINTER LP15 :: Laser pointer, red


POINTER LP15

  • Product Description
  • Technical information
  • General
    • Type
    • Laser pointer
    • Design
    • Red
    • Colour
    • Silver
    • Technology
    • Laser
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 Laser
  • Implementation
    • Type of battery
    • 3x LR 41
  • Measures
    • Length
    • 60 mm
    • Ø
    • 10 mm

Laser pointer with red laser beam

• Ideal for presentations and training
• Metal enclosure
• Includes key ring and snap hook
• TÜV and GS-tested

Included:
- 1 laser pointer LP15
- 3 LR41 batteries
- 1 aluminium box

Technical attributes:
Output rating: < 1 mW
Power supply: 3x LR41
Max. Range: 50 m
Wavelength approx.: 650 nm
Enclosure colour: chrome (matt)
Laser colour: red
Diameter: 10 mm
Length: 60 mm
Weight: 26 g



Manufacturer : HAMA
Factory number : 3531
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser pointer
    • Design
    • Red
    • Colour
    • Silver
    • Technology
    • Laser
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 Laser
  • Implementation
    • Type of battery
    • 3x LR 41
  • Measures
    • Length
    • 60 mm
    • Ø
    • 10 mm
Datasheet/manual