Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


POINTER LP11 :: Laser pointer, green

Item-No.: POINTER LP11
€84,50




POINTER LP11

  • Product Description
  • Technical information
  • General
    • Type
    • Laser pointer
    • Design
    • Green
    • Colour
    • Silver
    • Technology
    • Laser
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 Laser
  • Implementation
    • Type of battery
    • 2x LR 1N
  • Measures
    • Length
    • 122 mm
    • Ø
    • 13 mm

Laser pointer with green light (much brighter than standard red laser pointers)

• Dimensions of metal enclosure: 122 x 13 mm
• Range: 50m
• Wavelength: 540 nm
• Weight: 160 g (without batteries)
• For 2x LR1 N batteries
• Chrome, matt



Manufacturer : HAMA
Factory number : 3534
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser pointer
    • Design
    • Green
    • Colour
    • Silver
    • Technology
    • Laser
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 Laser
  • Implementation
    • Type of battery
    • 2x LR 1N
  • Measures
    • Length
    • 122 mm
    • Ø
    • 13 mm
Datasheet/manual