Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER V8WS :: LED Lenser torch, V8


V8 PHOTONENPUMPE

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Silver
    • Technology
    • LED
    • Model
    • V8
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • ultrabright high-end LED
  • Lamp properties
    • Light current
    • 12 lm
  • Implementation
    • Type of battery
    • 3 x AG 13
  • Measures
    • Length
    • 66 mm
    • Ø
    • 14 mm
  • Specials
    • Specification
    • Approx. 100 h burn time

The micro-torch with cult status. We export it to more than 60 countries. It has won the most prestigious design and innovation awards and many consider its trademark as synonymous with LED torches. Although just a couple of years old, it has already written technological history and can be found in the Frankfurt Museum of Modern Art and the Museum of Modern Art in London. One battery charge provides approximately 9 hours of light** and the diode has a service life of 100,000 hours of operation. In addition, we have increased the light beam intensity by 20 per cent and improved surface hardness.

LED: High End LED
Length: 66 mm
Diameter: 14 mm
Weight: 19 g
Batteries: 3 x AG13 1.5 V
Burn time: 9 h**
Lumens: 12 lm*
Beam range: 16 m*



Manufacturer : LEDLENSER
Factory number : 7553
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Silver
    • Technology
    • LED
    • Model
    • V8
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • ultrabright high-end LED
  • Lamp properties
    • Light current
    • 12 lm
  • Implementation
    • Type of battery
    • 3 x AG 13
  • Measures
    • Length
    • 66 mm
    • Ø
    • 14 mm
  • Specials
    • Specification
    • Approx. 100 h burn time
Datasheet/manual