Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER K3 :: LED Lenser torch, K3


LED LENSER K3

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 15 lm
  • Implementation
    • Type of battery
    • 4x AG 13
  • Measures
    • Length
    • 68 mm
    • Ø
    • 20 mm
  • Weights
    • Weight
    • 29 g

The torch for those who like to go through life without a care in the world.

Albert Einstein impressively demonstrated how much energy there is in one gram of matter. At first glance, our LED Lenser® K3 micro-torch reveals very little about power, high-tech and brightness. But anyone who presses the button is in for a bright experience.

Weighing in at just 29 g and with a length of less than 7 cm, this little torch may be small in size, but its efficiency and light output are worthy of a giant.

The lamp is equipped with the Blue Moon Focus system. A blue circle surrounds the homogeneous light.

  • LED: High End LED

  • Length: 71 mm

  • Weight: 29 g

  • Lumens: 15 lm*

  • Batteries: 4 x AG 13

  • Capacity: 0.92 Wh

  • Beam range: 33 m*




Manufacturer : LEDLENSER
Factory number : K3
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 15 lm
  • Implementation
    • Type of battery
    • 4x AG 13
  • Measures
    • Length
    • 68 mm
    • Ø
    • 20 mm
  • Weights
    • Weight
    • 29 g
Datasheet/manual