Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER K2 :: LED Lenser torch, K2


LED LENSER K2

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 25 lm
  • Implementation
    • Type of battery
    • 4x AG 13
  • Measures
    • Length
    • 52 mm
  • Weights
    • Weight
    • 20 g
  • Specials
    • Specification
    • Approx. 6 h burn time

The LED Lenser® K2 is the big brother of the LED Lenser® K1.

This tiny torch makes a big impression through its luminosity and fascinating elegance. Just a few centimetres long, the practical key chain torch generates an initial brightness of 25 lumens. With high-quality aviation-aluminium housing featuring attractive, deep engraving, the design is sure to please.

Technical data:
  • LED name: 5 mm High End LED

  • LED configuration: 1 x 5 mm High End LED

  • Luminous flux: 25 lm

  • Beam range: 20 m

  • Burn time: 6 h

  • Power supply: 4 x AG13 1.5 V

  • Capacity: 0.92 Wh

  • Length unfocused: 52 mm

  • Head diameter: 14 mm

  • Weight (without packaging): 20 g

  • Housing colour: black

  • Scope of delivery: keyring, operating instructions




Manufacturer : LEDLENSER
Factory number : 8202
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 25 lm
  • Implementation
    • Type of battery
    • 4x AG 13
  • Measures
    • Length
    • 52 mm
  • Weights
    • Weight
    • 20 g
  • Specials
    • Specification
    • Approx. 6 h burn time
Datasheet/manual