reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXPLORER E72 :: Pen torch, 100 lm, with Rebel LED chip

Item-No.: EXPLORER E72
€12,95




EXPLORER E72

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 100 lm
  • Measures
    • Length
    • 147 mm
    • Ø
    • 16 mm
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Weights
    • Weight
    • 37 g

A reliable partner for technicians, belongs in every tool bag.

  • Advanced zoom system

  • Maximum luminous flux 100 lumens!

  • Dimensions 147 x 14.5 x 16 mm

  • Operated with 2 type AAA batteries (not included with delivery, see accessories)

  • High-quality, aircraft grade aluminium

  • Non-slip surface




Manufacturer : EXPLORER
Factory number : E72
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 100 lm
  • Measures
    • Length
    • 147 mm
    • Ø
    • 16 mm
  • Implementation
    • Type of battery
    • 2x AAA (Micro)
  • Weights
    • Weight
    • 37 g
Datasheet/manual