Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 771 :: Spotclean cleaning pen, 10 ml — precise

Item-No.: KONTAKT 771
€4,60
Category of goods: 1 = discountable

SPOTCLEAN 10 ML

  • Product Description
  • Technical information
  • General
    • Type
    • Cleaning pen
    • Design
    • Spotclean
    • Assembly
    • Pin for exact use
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H319, H336
    • P-statements
    • P101, P102, P210, P501, P502
    • UN-number
    • UN 1219
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 12
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1219
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None
Spotclean cleaning pen from CRC Industries

Permits simple and precise cleaning of laser units, head reels, pressure heads, sensors, optics and precision mechanical components. Universal application on DVD, measuring instruments, magnetic card readers, printers, cameras, etc.

Contains high-purity isopropyl alcohol with excellent dirt removing potency. This evaporates quickly and leaves no residue and has high material compatibility. The fibre tip absorbs the dirt quickly and permits precise cleaning of small surfaces. The integrated storage tank closes automatically after each application, so that it does not dry out.

It is space-saving and very handy — ideal for any service case.

Pen size: 10 ml
  • GHS02GHS07
  • Hazard statements

    H225Highly flammable liquid and vapour.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P101If medical advice is needed, have product container or label at hand.

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P501Dispose of contents/container to: see safety data sheet

    P502Refer to manufacturer/supplier for information on recovery/recycling.


    For further information see Safety Data Sheet.



Manufacturer : CRC-KONTAKTCHEMIE
Factory number : 771 87
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cleaning pen
    • Design
    • Spotclean
    • Assembly
    • Pin for exact use
  • Implementation
    • Content
    • 10 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H319, H336
    • P-statements
    • P101, P102, P210, P501, P502
    • UN-number
    • UN 1219
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 12
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1219
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • None